+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPE-220

Sound transducer: piezo signaller; screw; 3.2kHz; 10mA; -30÷85°C


Manufacturer: Same Sky®

Manufacturer part number:
CPE-220
TME Symbol:
CPE-220

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
3.2kHz
Operating current
10mA
Operating temperature
-30...85°C
Diameter
24mm
Height
8.3mm
Operating voltage
3...20V DC
Sound level
76dB
Body colour
black
Body dimensions
Ø24x8.3mm
Cable length
0.1m
Illumination
none
Gross weight167 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPE-220
0 in TME stock
Net price for quantities from 1440 pcs - 1.67 USDGross price for quantities from 1440 pcs - 1.67 USD
No. of pieces (Multiplicity: 1 440)
Minimum order quantity: 1 440.
Multiplicity: 1 440.