+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPF 06

Connector: HDC; contact insert; female; CP; PIN: 6; 35A; 600V; 6+PE


Manufacturer: ILME

Manufacturer part number:
CPF 06
TME Symbol:
CPF06

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CP
Number of pins
6
Current rating
35A
Rated voltage
0.6kV
Connector pinout layout
6+PE
Case
size 77.27
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Wire cross-section
0.75...6mm2
Contact plating
silver plated
Wire size
18AWG...10AWG
Insert mounting
77.5x27mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight88.11 g
Certificates
EAN code8015747036788
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CPF 06
1919 in TME stock
Net price for quantities from 1 pcs - 15.48 USDGross price for quantities from 1 pcs - 15.48 USD
Net price for quantities from 5 pcs - 13.99 USDGross price for quantities from 5 pcs - 13.99 USD
Net price for quantities from 20 pcs - 12.50 USDGross price for quantities from 20 pcs - 12.50 USD
Net price for quantities from 100 pcs - 10.95 USDGross price for quantities from 100 pcs - 10.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 20 pcs