+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TCG054800R0042

Braid; ØBraid : 18÷34nom.25mm; polyester; black; L: 25m; UL94V-2


Manufacturer: ABB

Manufacturer part number:
7TCG054800R0042
TME Symbol:
CPS25B-25

Specification

Manufacturer
ABB
Type of cable accessories
braid
Braid diameter
18...34 nom. 25mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Length
25m
Flammability rating
UL94V-2
Kind of package
reel
Operating temperature
-50...150°C
Gross weight600 g
Certificates
See other products in this category: Conduits ABB,
*
7TCG054800R0042
0 in TME stock
Net price for quantities from 1 pcs - 356.34 USDGross price for quantities from 1 pcs - 356.34 USD
Net price for quantities from 5 pcs - 318.72 USDGross price for quantities from 5 pcs - 318.72 USD
Net price for quantities from 10 pcs - 277.15 USDGross price for quantities from 10 pcs - 277.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.