+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SVR405610R4060

Relay: solid state; Ucntrl: 10÷32VDC; max.35VDC; 5A


Manufacturer: ABB

Manufacturer part number:
1SVR405610R4060
TME Symbol:
CR-P024MOS1

Specification

Manufacturer
ABB
Type of relay
solid state
Control voltage
10...32V DC
Switched voltage
max. 35V DC
Relay variant
current source
Switched current, max.
5A
Gross weight10.815 g
Certificates
See other products in this category: DC Solid State Relays ABB,
*
1SVR405610R4060
10 in TME stock
Net price for quantities from 1 pcs - 31.38 USDGross price for quantities from 1 pcs - 31.38 USD
Net price for quantities from 10 pcs - 29.50 USDGross price for quantities from 10 pcs - 29.50 USD
Net price for quantities from 20 pcs - 28.24 USDGross price for quantities from 20 pcs - 28.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs