+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SVR405510R3060

Relay: solid state; Ucntrl: 24VDC; max.24VDC; 2A


Manufacturer: ABB

Manufacturer part number:
1SVR405510R3060
TME Symbol:
CR-S024VDC1MOS

Specification

Manufacturer
ABB
Type of relay
solid state
Control voltage
24V DC
Switched voltage
max. 24V DC
Relay variant
current source
Switched current, max.
2A
Gross weight3.585 g
Certificates
See other products in this category: DC Solid State Relays ABB,
*
1SVR405510R3060
5 in TME stock
Net price for quantities from 1 pcs - 26.34 USDGross price for quantities from 1 pcs - 26.34 USD
Net price for quantities from 10 pcs - 24.59 USDGross price for quantities from 10 pcs - 24.59 USD
Net price for quantities from 20 pcs - 23.71 USDGross price for quantities from 20 pcs - 23.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.