+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SVR405510R3050

Relay: solid state; Ucntrl: 24VDC; max.48VDC; 100mA


Manufacturer: ABB

Manufacturer part number:
1SVR405510R3050
TME Symbol:
CR-S024VDC1TRA

Specification

Manufacturer
ABB
Type of relay
solid state
Control voltage
24V DC
Switched voltage
max. 48V DC
Relay variant
current source
Switched current, max.
100mA
Gross weight4 g
Certificates
See other products in this category: DC Solid State Relays ABB,
*
1SVR405510R3050
0 in TME stock
Net price for quantities from 1 pcs - 15.87 USDGross price for quantities from 1 pcs - 15.87 USD
Net price for quantities from 10 pcs - 14.81 USDGross price for quantities from 10 pcs - 14.81 USD
Net price for quantities from 20 pcs - 14.29 USDGross price for quantities from 20 pcs - 14.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.