+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SVR405510R3070

Relay: solid state; Ucntrl: 24VDC; max.240VAC; 1-phase; 2A


Manufacturer: ABB

Manufacturer part number:
1SVR405510R3070
TME Symbol:
CR-S024VDC1TRI

Specification

Manufacturer
ABB
Type of relay
solid state
Control voltage
24V DC
Switched voltage
max. 240V AC
Relay variant
1-phase
Switched current, max.
2A
Gross weight4 g
Certificates
See other products in this category: One Phase Solid State Relays ABB,
*
1SVR405510R3070
0 in TME stock
Net price for quantities from 1 pcs - 24.43 USDGross price for quantities from 1 pcs - 24.43 USD
Net price for quantities from 10 pcs - 22.80 USDGross price for quantities from 10 pcs - 22.80 USD
Net price for quantities from 20 pcs - 21.99 USDGross price for quantities from 20 pcs - 21.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.