+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84873021

Voltage monitoring relay; phase sequence,phase failure; IP20


Manufacturer: CROUZET

Manufacturer part number:
84873021
TME Symbol:
CROUZET-84873021

Specification

Manufacturer
CROUZET
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence
Mounting
for DIN rail mounting
Kind of output 1
SPDT x2
Operating temperature
-20...50°C
Output 1 electrical parameters
24V DC / 5A, 250V AC / 5A
Leads
screw terminals
IP rating
IP20
Body dimensions
17.5x90x65.5mm
Voltage between phases (for three phase system)
3 x 208...440V AC
Controlled parameter range
3x 208V AC...480V AC
Trade name
MWS2
Power supply
  • from tested wiring system
Gross weight94.23 g
Certificates
EAN code3593150022260
See other products in this category: Monitoring Relays CROUZET,
*
84873021
4 in TME stock
Net price for quantities from 1 pcs - 138.33 USDGross price for quantities from 1 pcs - 138.33 USD
Net price for quantities from 25 pcs - 120.72 USDGross price for quantities from 25 pcs - 120.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.