+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87622061

Counter: electronical; LCD; pulses; -9999999÷99999999; IN 1: PNP


Manufacturer: CROUZET

Manufacturer part number:
87622061
TME Symbol:
CROUZET-87622061

Specification

Manufacturer
CROUZET
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
-9999999...99999999
Resetting method
electrical, manual
IP rating
IP65 (from the front)
Kind of input 1
PNP
Electrical input 1 parameters
0...700mV, 4...30V
Max IN1 counting frequency
12kHz
Operating temperature
-10...60°C
Body dimensions
24x48x50.7mm
Display height 1
8mm
Mounting hole dimensions
22.2x45mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
progressive/reversing
The additional control inputs
RESET
Manufacturer series
CTR24
Power supply
  • battery Li int.
Gross weight65.37 g
Certificates
EAN code3593150044651
See other products in this category: Impulse Counters CROUZET,
See other products from this series.:
*
87622061
17 in TME stock
Net price for quantities from 1 pcs - 89.40 USDGross price for quantities from 1 pcs - 89.40 USD
Net price for quantities from 10 pcs - 80.88 USDGross price for quantities from 10 pcs - 80.88 USD
Net price for quantities from 50 pcs - 73.73 USDGross price for quantities from 50 pcs - 73.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.