+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99793714

Counter: electronical; 99999.99h; IP65; Operating temp: -10÷70°C


Manufacturer: CROUZET

Manufacturer part number:
99793714
TME Symbol:
CROUZET-99793714

Specification

Manufacturer
CROUZET
Type of counter
electronical
Counting range
99999.99h
IP rating
IP65
Operating temperature
-10...70°C
Mounting
for DIN rail mounting
Body dimensions
36x90x60mm
Supply voltage
  • 230V AC
Gross weight99.3 g
Certificates
EAN code3593150045078
See other products in this category: Impulse Counters CROUZET,
*
99793714
0 in TME stock
Net price for quantities from 1 pcs - 66.86 USDGross price for quantities from 1 pcs - 66.86 USD
Net price for quantities from 10 pcs - 64.59 USDGross price for quantities from 10 pcs - 64.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.