+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRS-7045-M5-20

Screw; M5; M5x20; Head: cheese head; Phillips; polyamide; ISO 7045


Manufacturer: FIX&FASTEN

Manufacturer part number:
CRS-7045-M5-20
TME Symbol:
CRS-7045-M5-20

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
screw
Thread
M5
Length
20mm
Kind of head
cheese head
Kind of cut
Phillips
Material
polyamide
ISO standard
ISO 7045
Colour
white
Gross weight0.567 g
Certificates
See other products in this category: Bolts FIX&FASTEN,
*
CRS-7045-M5-20
990 in TME stock
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs