+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS-10

PCB distance; L: 9.6mm; Plate mount.hole dia: 4mm; natural

Manufacturer: KSS WIRING

Manufacturer part number:
CS-10
TME Symbol:
CS-10

Specification

Manufacturer
KSS WIRING
Type of spacer
PCB distance
Spacer length
9.6mm
Mounting
mounting hole without thread, snap fastener
Plate mounting hole diameter
4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
2mm
Operating temperature
-40...85°C
Dimensions
Panel cutout
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Pegs KSS WIRING,
*
CS-10
23250 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs