+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS1-CW

Socket; PIN: 5; 40A; 0.12m; FRC1,FRC2,LD,LDN


Manufacturer: FORWARD INDUSTRIAL CO.

Manufacturer part number:
CS1-CW
TME Symbol:
CS1-CW

Specification

Manufacturer
FORWARD INDUSTRIAL CO.
Type of relays accessories
socket
Number of pins
5
Contact current max.
40A
Related items
FRC2C-DC12, FRC2C-DC24, LD-12P, LDN-12F
Cable length
0.12m
Application - series/manufacturer
FRC1, FRC2, LD, LDN
Gross weight33.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
CS1-CW
1549 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 20 pcs - 1.81 USDGross price for quantities from 20 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
Net price for quantities from 1000 pcs - 1.31 USDGross price for quantities from 1000 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs