+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS4265K-CNZ

IC: interface; codec audio; 1.71÷5.25VDC; SMD; QFN32; tube

Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS4265K-CNZ
TME Symbol:
CS4265K-CNZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
interface
Kind of integrated circuit
codec audio
Mounting
SMD
Case
QFN32
Integrated circuit features
stereo
Kind of package
tube
Frequency
192kHz
Resolution
24bit
Supply voltage
  • 1.71...5.25V DC
Interface
  • I2C
  • PCM
  • Serial Digital Audio
Gross weight0.07 g
Certificates
See other products in this category: Interfaces others - integrated circuits CIRRUS LOGIC,
*
CS4265K-CNZ
0 in TME stock
Net price for quantities from 1 pcs - 9.02 USDGross price for quantities from 1 pcs - 9.02 USD
Net price for quantities from 5 pcs - 8.67 USDGross price for quantities from 5 pcs - 8.67 USD
Net price for quantities from 25 pcs - 7.32 USDGross price for quantities from 25 pcs - 7.32 USD
Net price for quantities from 60 pcs - 6.01 USDGross price for quantities from 60 pcs - 6.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.