+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS5344-CZZ

IC: A/D converter; Ch: 2; 24bit; 3.1÷5.25V; TSSOP10


Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS5344-CZZ
TME Symbol:
CS5344-CZZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
24bit
Operating voltage
3.1...5.25V
Case
TSSOP10
Mounting
SMD
Interface
serial
Integrated circuit features
delta-sigma
Frequency
96kHz
Gross weight0.001 g
Certificates
See other products in this category: A/D converters - integrated circuits CIRRUS LOGIC,
*
CS5344-CZZ
0 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 3 pcs - 3.50 USDGross price for quantities from 3 pcs - 3.50 USD
Net price for quantities from 10 pcs - 3.09 USDGross price for quantities from 10 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.