+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS5490-ISZ

IC: electric energy meter; AFE; I2C,UART; SO16; -40÷85°C; 3÷3.6VDC


Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS5490-ISZ
TME Symbol:
CS5490-ISZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
electric energy meter
Kind of integrated circuit
AFE
Case
SO16
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
2
Measurement accuracy
0.1%
Maximum output current
0.1A
Input impedance
30kΩ, 2MΩ
Power consumption
12.9mW
Integrated circuit features
delta-sigma
Interface
  • I2C
  • UART
Supply voltage
  • 3...3.6V DC
Gross weight0.153 g
Certificates
See other products in this category: Integrated circuits - others CIRRUS LOGIC,
*
CS5490-ISZ
79 in TME stock
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 10 pcs - 3.25 USDGross price for quantities from 10 pcs - 3.25 USD
Net price for quantities from 25 pcs - 3.01 USDGross price for quantities from 25 pcs - 3.01 USD
Net price for quantities from 48 pcs - 2.96 USDGross price for quantities from 48 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 48 pcs