+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD22206WT

Transistor: P-MOSFET; unipolar; -8V; -5A; Idm: -108A; 1.7W; DSBGA9

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD22206WT
TME Symbol:
CSD22206WT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
P-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
-8V
Drain current
-5A
Pulsed drain current
-108A
Power dissipation
1.7W
Case
DSBGA9
Gate-source voltage
±6V
On-state resistance
9.1mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.001 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors TEXAS INSTRUMENTS,
*
CSD22206WT
0 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.