+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD23381F4

Transistor: P-MOSFET; unipolar; -12V; -2.3A; 500mW; PICOSTAR3

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD23381F4
TME Symbol:
CSD23381F4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-12V
Drain current
-2.3A
Power dissipation
0.5W
Case
PICOSTAR3
Mounting
SMD
Gate charge
1.14nC
Kind of channel
enhancement
Gross weight0.023 g
Certificates
See other products in this category: SMD P channel transistors TEXAS INSTRUMENTS,
*
CSD23381F4
0 in TME stock
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.