+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD25310Q2T

Transistor: P-MOSFET; unipolar; -20V; -20A; Idm: 48A; 2.9W; WSON6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD25310Q2T
TME Symbol:
CSD25310Q2T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
P-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-20A
Pulsed drain current
48A
Power dissipation
2.9W
Case
WSON6
Gate-source voltage
±8V
On-state resistance
89mΩ
Mounting
SMD
Gate charge
3.6nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.001 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors TEXAS INSTRUMENTS,
*
CSD25310Q2T
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.