+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD25404Q3T

Transistor: P-MOSFET; unipolar; -20V; -60A; 96W; VSON-CLIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD25404Q3T
TME Symbol:
CSD25404Q3T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
P-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-60A
Power dissipation
96W
Case
VSON-CLIP8
Gate-source voltage
±12V
On-state resistance
5.5mΩ
Mounting
SMD
Gate charge
10.9nC
Kind of package
reel, tape
Kind of channel
enhancement
Dimensions
3.3x3.3mm
Gross weight0.213 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors TEXAS INSTRUMENTS,
*
CSD25404Q3T
373 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 15 pcs - 1.23 USDGross price for quantities from 15 pcs - 1.23 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs