+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD25483F4T

Transistor: P-MOSFET; unipolar; -20V; -1.6A; Idm: -6.5A; 500mW


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD25483F4T
TME Symbol:
CSD25483F4T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
P-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-1.6A
Pulsed drain current
-6.5A
Power dissipation
0.5W
Case
PICOSTAR3
Gate-source voltage
±12V
On-state resistance
1070mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.001 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors TEXAS INSTRUMENTS,
*
CSD25483F4T
0 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.