+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSL1101WBAW1

LED; white; SMD; Case (mm): 1608; 155mcd; 120°; 5mA; Front: flat

NEW

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
CSL1101WBAW1
TME Symbol:
CSL1101WBAW1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
white
Mounting
SMD
Case - mm
1608
Luminosity
155mcd
Viewing angle
120°
LED current
5mA
Dimensions
1.6x0.8x1.24mm
Front
flat
Operating voltage
2.5...3.4V DC
Chromatic coordinates
x: 0.282; y: 0.249
Gross weight0.5 g
Certificates
See other products in this category: SMD white LEDs ROHM SEMICONDUCTOR,
*
CSL1101WBAW1
0 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.