+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSRI2X50-120

Module: diode; double independent; 1.2kV; If: 50Ax2; SOT227B; screw

Manufacturer: DACO Semiconductor

Manufacturer part number:
CSRI2X50-120
TME Symbol:
CSRI2X50-120-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
50A x2
Case
SOT227B
Max. forward voltage
1.6V
Max. forward impulse current
0.5kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Technology
SiC
Gross weight36.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules DACO Semiconductor,
*
CSRI2X50-120
38 in TME stock
Net price for quantities from 1 pcs - 40.25 USDGross price for quantities from 1 pcs - 40.25 USD
Net price for quantities from 3 pcs - 38.69 USDGross price for quantities from 3 pcs - 38.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs