+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT2410

Adapter; 3A; 59.1mm; banana 4mm plug x2,BNC plug; 50Ω; 500V


Manufacturer: CAL TEST

Manufacturer part number:
CT2410
TME Symbol:
CT2410

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Contact material
brass
Contact plating
nickel plated
Current rating
3A
Overall length
59.1mm
Impedance
50Ω
Rated voltage
0.5kV
Cable/adapter structure
  • banana 4mm plug x2
  • BNC plug
Dimensions
Gross weight27.267 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT2410
0 in TME stock
Net price for quantities from 1 pcs - 12.99 USDGross price for quantities from 1 pcs - 12.99 USD
Net price for quantities from 3 pcs - 12.25 USDGross price for quantities from 3 pcs - 12.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs