+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT2708

Adapter; 25mm; BNC plug; oscilloscope probe


Manufacturer: CAL TEST

Manufacturer part number:
CT2708
TME Symbol:
CT2708

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Contact material
brass
Contact plating
nickel plated
Overall length
25mm
Cable/adapter structure
BNC plug
Application
oscilloscope probe
Dimensions
Gross weight4.605 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT2708
37 in TME stock
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 3 pcs - 4.67 USDGross price for quantities from 3 pcs - 4.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs