+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT2944-75

Attenuator; BNC socket,BNC plug; 75Ω; 1GHz; 49mm


Manufacturer: CAL TEST

Manufacturer part number:
CT2944-75
TME Symbol:
CT2944-75

Specification

Manufacturer
CAL TEST
Type of test accessories
attenuator
Impedance
75Ω
Frequency
1GHz
Overall length
49mm
Cable/adapter structure
  • BNC plug
  • BNC socket
Dimensions
Gross weight28.89 g
EAN code849947000861

WATCH VIDEO

See other products in this category: Accessories for Oscilloscopes - Others CAL TEST,
*
CT2944-75
1 in TME stock
Net price for quantities from 1 pcs - 75.44 USDGross price for quantities from 1 pcs - 75.44 USD
Net price for quantities from 3 pcs - 72.84 USDGross price for quantities from 3 pcs - 72.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.