+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4538-0

Measuring tip; 16A; black; Tip diameter: 2mm; Socket size: 4mm


Manufacturer: CAL TEST

Manufacturer part number:
CT4538-0
TME Symbol:
CT4538-0

Specification

Manufacturer
CAL TEST
Type of test accessories
measuring tip
Current rating
16A
Colour
black
Tip diameter
2mm
Socket size
4mm
Conform to the norm
CAT III 1500VDC CAT IV 1000V IEC 61010-031
Overall length
138mm
Insulator material
polypropylene
Standard equipment
protective cap
Gross weight22.7 g
Certificates
See other products in this category: Probes - Test Plugs CAL TEST,
*
CT4538-0
5 in TME stock
Net price for quantities from 1 pcs - 5.33 USDGross price for quantities from 1 pcs - 5.33 USD
Net price for quantities from 3 pcs - 5.00 USDGross price for quantities from 3 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.