+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTM-63C-2

Crocodile clip; 10A; red; Grip capac: max.7.9mm; Socket size: 4mm

Manufacturer: CAL TEST

Manufacturer part number:
CTM-63C-2
TME Symbol:
CTM-63C-2

Specification

Manufacturer
CAL TEST
Type of test accessories
crocodile clip
Current rating
10A
Colour
red
Grip capacity
max. 7.9mm
Socket size
4mm
Contact material
copper
Insulator material
PVC
Length
57mm
Gross weight5.94 g

WATCH VIDEO

See other products in this category: 4mm Crocodile Clips CAL TEST,
*
CTM-63C-2
74 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 3 pcs - 2.18 USDGross price for quantities from 3 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs