+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTR-RGB-AMP-8A-01

RGB amplifier; RGB lighting control; Ch: 3; 24A; Usup: 12VDC,24VDC


Manufacturer: OPTOFLASH

Manufacturer part number:
CTR-RGB-AMP-8A-01
TME Symbol:
CTR-RGB-AMP-8A-01

Specification

Manufacturer
OPTOFLASH
Type of LED accessories
RGB amplifier
LEDs' features
RGB lighting control
Number of channels
3
Related items
CTR-RGB-4A-01, CTR-RGB-4A-02, CTR-RGB-4A-PANEL, CTR-RGB-4A-PANEL-E, CTR-RGB-6A-02, CTR-RGB-8A-01, CTR-RGBW-6A-RX-02, OF-CONTRGB-JPS, OF-CONTRGB-RD, OF-CONTRGBSML, OF-TPTM01-SL, OF-TPTM02-SL, OF-TPTM03-SL
Output current
24A
Operating temperature
-20...40°C
Power
288/576W
Output voltage
12V DC, 24V DC
Supply voltage
  • 12V DC
  • 24V DC
Gross weight127.7 g
Certificates
See other products in this category: Others LEDs Accessories OPTOFLASH,
*
CTR-RGB-AMP-8A-01
8 in TME stock
Net price for quantities from 1 pcs - 15.11 USDGross price for quantities from 1 pcs - 15.11 USD
Net price for quantities from 5 pcs - 13.77 USDGross price for quantities from 5 pcs - 13.77 USD
Net price for quantities from 10 pcs - 12.45 USDGross price for quantities from 10 pcs - 12.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.