+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTX-3.2.3.B76.0

Converter: pressure; -1÷3bar; 11÷30VDC; 4÷20mA; relative pressure


Manufacturer: BAUMER

Manufacturer part number:
CTX-3.2.3.B76.0

Alternative designations: 11077988

TME Symbol:
CTX323B760

Specification

Manufacturer
BAUMER
Type of converter
pressure
Pressure setting range
-1...3bar
Current output
4...20mA
Controlled parameter
relative pressure
Measurement accuracy
1%
IP rating
IP65
Mounting
G1/4"
Operating pressure
max. 8bar
Operating temperature
-25...85°C
Manufacturer series
CTX
Connection
connector DIN 43650
Supply voltage
  • 11...30V DC
Additional functions
  • may be used for the most of industrial media
  • measurement regarding reference pressure
Gross weight145.36 g
Certificates
See other products in this category: Pressure Transducers BAUMER,
See other products from this series.:
*
CTX-3.2.3.B76.0
1 in TME stock
Net price for quantities from 1 pcs - 100.17 USDGross price for quantities from 1 pcs - 100.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.