+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-120SW

Cable tie; L: 120mm; W: 2.5mm; black; polyamide; 78.5N; Ømax: 30mm


Manufacturer: KSS WIRING

Manufacturer part number:
CV-120SW
TME Symbol:
CV-120SW

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable tie
Length
120mm
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
78.5N
Loop diameter max
30mm
Resistance to
UV rays
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties KSS WIRING,
*
CV-120SW
69500 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 50 000 pcs