+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-160LW

Cable tie; L: 160mm; W: 4.8mm; black; polyamide; 215.5N; Ømax: 42mm


Manufacturer: KSS WIRING

Manufacturer part number:
CV-160LW
TME Symbol:
CV-160LW

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable tie
Length
160mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
215.5N
Loop diameter max
42mm
Resistance to
UV rays
Gross weight1.166 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties KSS WIRING,
*
CV-160LW
20300 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 15 000 pcs