+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CX-100

Car loudspeakers; two-way; 100mm; 80W; 80÷20000Hz; 4Ω; 2pcs.


Manufacturer: DIETZ

Manufacturer part number:
CX-100
TME Symbol:
CX-100

Specification

Manufacturer
DIETZ
Type of car audio accessories
car loudspeakers
Kind of loudspeaker
two-way
Loudspeaker size
100mm
Power
80W
Bandwidth
0.08...20kHz
Impedance
Loudspeaker depth
40mm
Quantity in set/package
2pcs.
Gross weight966.2 g
See other products in this category: Car Speakers DIETZ,
*
CX-100
2 in TME stock
Net price for quantities from 1 set - 39.27 USDGross price for quantities from 1 set - 39.27 USD
Net price for quantities from 3 set - 34.36 USDGross price for quantities from 3 set - 34.36 USD
Net price for quantities from 5 set - 31.90 USDGross price for quantities from 5 set - 31.90 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.