+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CX-130

Car loudspeakers; two-way; 130mm; 100W; 80÷20000Hz; 4Ω; 2pcs.


Manufacturer: DIETZ

Manufacturer part number:
CX-130
TME Symbol:
CX-130

Specification

Manufacturer
DIETZ
Type of car audio accessories
car loudspeakers
Kind of loudspeaker
two-way
Loudspeaker size
130mm
Power
0.1kW
Bandwidth
0.08...20kHz
Impedance
Loudspeaker depth
45mm
Quantity in set/package
2pcs.
Gross weight1.102 kg
See other products in this category: Car Speakers DIETZ,
*
CX-130
1 in TME stock
Net price for quantities from 1 set - 43.73 USDGross price for quantities from 1 set - 43.73 USD
Net price for quantities from 3 set - 38.26 USDGross price for quantities from 3 set - 38.26 USD
Net price for quantities from 5 set - 35.53 USDGross price for quantities from 5 set - 35.53 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.