+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CX-160

Car loudspeakers; two-way; 165mm; 135W; 58÷21000Hz; 4Ω; 2pcs.


Manufacturer: DIETZ

Manufacturer part number:
CX-160
TME Symbol:
CX-160

Specification

Manufacturer
DIETZ
Type of car audio accessories
car loudspeakers
Kind of loudspeaker
two-way
Loudspeaker size
165mm
Power
135W
Bandwidth
58...21000Hz
Impedance
Loudspeaker depth
54mm
Quantity in set/package
2pcs.
Gross weight1.5946 kg
See other products in this category: Car Speakers DIETZ,
*
CX-160
1 in TME stock
Net price for quantities from 1 set - 46.85 USDGross price for quantities from 1 set - 46.85 USD
Net price for quantities from 3 set - 40.99 USDGross price for quantities from 3 set - 40.99 USD
Net price for quantities from 5 set - 38.06 USDGross price for quantities from 5 set - 38.06 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.