+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8C5888AXI-LP096

IC: ARM microcontroller; 80MHz; TQFP100; 64kBSRAM,256kBFLASH

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C5888AXI-LP096
TME Symbol:
CY8C5888AXI-LP096

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
ARM microcontroller
Clock frequency
80MHz
Case
TQFP100
Memory
64kB SRAM 256kB FLASH
Number of inputs/outputs
72
Mounting
SMD
Integrated circuit features
watchdog
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 1.71...5.5V DC
Interface
  • GPIO
  • I2C
  • SPI
  • UART
  • USB
Gross weight0.2 g
Certificates

WATCH VIDEO

*
CY8C5888AXI-LP096
0 in TME stock
Net price for quantities from 900 pcs - 31.49 USDGross price for quantities from 900 pcs - 31.49 USD
No. of pieces (Multiplicity: 900)