+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CYBT-343026-01

Module: Bluetooth Low Energy; Bluetooth: BLE; 9dBm; I2C,SPI,UART

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CYBT-343026-01
TME Symbol:
CYBT-343026-01

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of communications module
Bluetooth Low Energy
Bluetooth version
BLE
Transmitter output power
9dBm
Receiver sensitivity
-93.5dBm
Mounting
SMD
Dimensions
12x15.5x1.95mm
Frequency
2.4GHz
Kind of module
wireless
Supply voltage
  • 2.3...3.6V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight0.2 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules INFINEON TECHNOLOGIES,
*
CYBT-343026-01
0 in TME stock
Net price for quantities from 1 pcs - 8.05 USDGross price for quantities from 1 pcs - 8.05 USD
Net price for quantities from 10 pcs - 7.00 USDGross price for quantities from 10 pcs - 7.00 USD
Net price for quantities from 25 pcs - 6.60 USDGross price for quantities from 25 pcs - 6.60 USD
Net price for quantities from 100 pcs - 6.36 USDGross price for quantities from 100 pcs - 6.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.