+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CYPD3171-24LQXQT

IC: USB interface; I2C,SPI,UART,USB 3.0; USB controller; 3.3VDC


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CYPD3171-24LQXQT
TME Symbol:
CYPD3171-24LQXQT

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
USB interface
Kind of integrated circuit
USB controller
Case
QFN24
Mounting
SMD
Interface
  • I2C
  • SPI
  • UART
  • USB 3.0
Supply voltage
  • 3.3V DC
Gross weight0.2 g
Certificates
See other products in this category: USB interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
CYPD3171-24LQXQT
0 in TME stock
Net price for quantities from 2500 pcs - 1.62 USDGross price for quantities from 2500 pcs - 1.62 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.