+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R8-H16F-RED

Clip-on probe; hook type; 0.3A; 60VDC; red; Grip capac: max.1.1mm


Manufacturer: AXIOMET

Manufacturer part number:
R8-H16F-RED
TME Symbol:
D-6010

Specification

Manufacturer
AXIOMET
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
0.3A
Rated voltage
60V DC
Colour
red
Grip capacity
max. 1.1mm
Overall length
40mm
Gross weight0.756 g
Certificates
See other products in this category: Test hooks AXIOMET,
*
R8-H16F-RED
433 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 20 pcs - 0.91 USDGross price for quantities from 20 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs