+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HH3

PCB holder with magnifying glass; Ø65mm; third hand

Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
HH3
TME Symbol:
D-HH3

Specification

Manufacturer
DONAU ELEKTRONIK
Type of tool
PCB holder with magnifying glass
Lens dimensions
Ø65mm
Trade name
third hand
Magnification
x3.5/x12
Illumination
LED
Applications of soldering equipment
  • for fixing PCBs and components while soldering and inspection
  • SMD soldering
  • THT soldering
Soldering equipment features
  • adjustment of fixation height, spacing, angle and magnifying glass position
  • fixing elements in the form of spring loaded clips
  • magnifying glasses facilitate observation of operation field
  • system of double articulated arms
  • two magnifying lenses
Standard equipment
  • magnifying glass
  • soldering iron stand
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • none
Gross weight347.92 g
EAN code4014991540007
See other products in this category: Frames and PCB Holders DONAU ELEKTRONIK,
*
HH3
36 in TME stock
Net price for quantities from 1 pcs - 16.73 USDGross price for quantities from 1 pcs - 16.73 USD
Net price for quantities from 3 pcs - 15.83 USDGross price for quantities from 3 pcs - 15.83 USD
Net price for quantities from 5 pcs - 14.76 USDGross price for quantities from 5 pcs - 14.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs