+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OUS.3

Quick link S type; steel; zinc; 3mm


Manufacturer: DROMET

Manufacturer part number:
OUS.3
TME Symbol:
D-OUS.3

Specification

Manufacturer
DROMET
Type of mounting element
quick link S type
Material
steel
Plating material
zinc
Size
3mm
Gross weight4.068 g
Certificates
See other products in this category: Fittings for ropes DROMET,
*
OUS.3
610 in TME stock
Net price for quantities from 20 pcs - 0.08 USDGross price for quantities from 20 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs