+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SZU.6

Lifting eye bolt; M6; M6x13; Head: eye; steel; zinc; DIN 580; Ø: 20mm


Manufacturer: DROMET

Manufacturer part number:
SZU.6
TME Symbol:
D-SZU.6

Specification

Manufacturer
DROMET
Type of mounting element
lifting eye bolt
Thread
M6
Kind of head
eye
Kind of cut
none
Material
steel
Plating material
zinc
DIN standard
DIN 580
Thread length
13mm
Ring inside diameter
20mm
Height
36mm
Gross weight56.11 g
Certificates
See other products in this category: Bolts DROMET,
*
SZU.6
34 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs