+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMFIAT05

Spacer ring; MDF; 165mm; Fiat; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMFIAT05
TME Symbol:
D.MDF.FIAT05

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Fiat
Application - car model
Fiat 500 2007->, Fiat 500C 2007->, Fiat 500L 2012->, Fiat Ducato III 2006->, Fiat Grande Punto 2005->2012, Fiat Panda III 2012->
Application - loudspeaker localisation
Fiat 500C front doors, Fiat 500 front doors, Fiat 500L front doors, Fiat 500L rear doors, Fiat Ducato front doors, Fiat Grande Punto front doors, Fiat Panda front doors, Fiat Panda rear doors
Thickness
20mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight224.4 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMFIAT05
53 in TME stock
Net price for quantities from 1 set - 7.32 USDGross price for quantities from 1 set - 7.32 USD
Net price for quantities from 3 set - 6.51 USDGross price for quantities from 3 set - 6.51 USD
Net price for quantities from 5 set - 5.70 USDGross price for quantities from 5 set - 5.70 USD
Net price for quantities from 10 set - 5.29 USDGross price for quantities from 10 set - 5.29 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set