+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMOPEL02

Spacer ring; MDF; 165mm; Opel; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMOPEL02
TME Symbol:
D.MDF.OPEL02

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Opel
Application - car model
Opel Astra H 2004->2014, Opel Corsa D 2006->2014, Opel Signum 2003->2008, Opel Vectra C 2003->2008
Application - loudspeaker localisation
Opel Astra H front doors, Opel Corsa D front doors, Opel Signum front doors, Opel Vectra C front doors
Thickness
20mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight224.7 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMOPEL02
28 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 7.18 USDGross price for quantities from 1 set - 7.18 USD
Net price for quantities from 3 set - 6.39 USDGross price for quantities from 3 set - 6.39 USD
Net price for quantities from 5 set - 5.59 USDGross price for quantities from 5 set - 5.59 USD
Net price for quantities from 10 set - 5.19 USDGross price for quantities from 10 set - 5.19 USD
Packaging method by the manufacturer:Bag = 1 set