+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMSKOD01

Spacer ring; MDF; 165mm; Škoda; impregnated; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
DMSKOD01
TME Symbol:
D.MDF.SKODA01

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Škoda
Application - car model
Škoda Fabia I 1999->2008, Škoda Octavia II 2004-> 2013, Škoda Octavia III hatchback 2012->
Application - loudspeaker localisation
Škoda Fabia front doors, Škoda Fabia rear doors, Škoda Octavia III hatchback front doors, Škoda Octavia III hatchback rear door, Škoda Octavia II rear doors
Thickness
26mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight324.85 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMSKOD01
55 in TME stock
Net price for quantities from 1 set - 8.87 USDGross price for quantities from 1 set - 8.87 USD
Net price for quantities from 3 set - 7.89 USDGross price for quantities from 3 set - 7.89 USD
Net price for quantities from 5 set - 6.90 USDGross price for quantities from 5 set - 6.90 USD
Net price for quantities from 10 set - 6.41 USDGross price for quantities from 10 set - 6.41 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set