+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D1FK60-5073

Diode: rectifying; SMD; 600V; 0.8A; 75ns; 1F (DO214AC); Ufmax: 1.3V


Manufacturer: SHINDENGEN

Manufacturer part number:
D1FK60-5073
TME Symbol:
D1FK60-5073

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
0.8A
Reverse recovery time
75ns
Semiconductor structure
single diode
Case
1F (DO214AC)
Max. forward voltage
1.3V
Max. forward impulse current
20A
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes SHINDENGEN,
*
D1FK60-5073
0 in TME stock
Net price for quantities from 7500 pcs - 0.09 USDGross price for quantities from 7500 pcs - 0.09 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.