+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D1FK70-5103

Diode: rectifying; SMD; 700V; 0.8A; 400ns; 1F (DO214AC); Ufmax: 1.3V


Manufacturer: SHINDENGEN

Manufacturer part number:
D1FK70-5103
TME Symbol:
D1FK70-5103

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
700V
Load current
0.8A
Reverse recovery time
400ns
Semiconductor structure
single diode
Case
1F (DO214AC)
Max. forward voltage
1.3V
Max. forward impulse current
25A
Gross weight0.056 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes SHINDENGEN,
*
D1FK70-5103
990 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 2500 pcs - 0.09 USDGross price for quantities from 2500 pcs - 0.09 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerTube = 100 pcs