+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D217215

Fuse base; NH2; 400A; 1.25kVAC; Poles: 1; 1kVDC

NEW

Manufacturer: MERSEN

Manufacturer part number:
D217215
TME Symbol:
D217215

Specification

Manufacturer
MERSEN
Type of fuse accessories
fuse base
Fuse size
NH2
Current rating
0.4kA
Rated voltage
1kV DC/1.25kV AC
Number of poles
1
Gross weight61.4 g
Certificates
See other products in this category: DIN Rail Sockets MERSEN,
*
D217215
0 in TME stock
Net price for quantities from 1 pcs - 82.41 USDGross price for quantities from 1 pcs - 82.41 USD
No. of pieces (Multiplicity: 1)