+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D25P24A4GV00LF

Connector: D-Sub; PIN: 25; plug; male; straight; soldering; 5A; black


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
D25P24A4GV00LF
TME Symbol:
D25P24A4GV00LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
25
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Current rating
5A
Mechanical mounting
for cable
Contact plating
gold-plated
Colour
black
Enclosure material
metal
Gross weight9.86 g
Certificates
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
*
D25P24A4GV00LF
398 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 20 pcs - 2.36 USDGross price for quantities from 20 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 120 pcs