+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V1633A5

Microswitch SNAP ACTION; 16A/250VAC; with lever; SPST-NO; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V1633A5
TME Symbol:
D3V-163-3A5

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
Switches features
with lever
Contacts configuration
SPST-NO
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
27.8x10.3x15.9mm
Operating temperature
-25...105°C
Operating Force
1.96N
Lever length
51.3mm
Terminal pitch
6.5mm
Contact material
silver
Button shape
convex, rectangular
Gross weight6.79 g
Certificates
EAN code4536854807374
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V1633A5
48 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 2 pcs - 1.66 USDGross price for quantities from 2 pcs - 1.66 USD
Net price for quantities from 6 pcs - 1.57 USDGross price for quantities from 6 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.43 USDGross price for quantities from 25 pcs - 1.43 USD
Net price for quantities from 40 pcs - 1.39 USDGross price for quantities from 40 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.37 USDGross price for quantities from 50 pcs - 1.37 USD
Net price for quantities from 80 pcs - 1.33 USDGross price for quantities from 80 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
Net price for quantities from 300 pcs - 1.21 USDGross price for quantities from 300 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs